86-100G-RT
100 PSIG MV VENT TUBE PRESSURE SENSOR
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precise measurement in challenging environments, this sensor operates effectively in a wide temperature range from -40 to 125°C (-40 to 257°F). With a convenient O-Ring Mount package, installation is a breeze. The sensor provides a reliable 100 mV output, ensuring accurate readings even at 100 psi operating pressure. Featuring a low supply current of 1.5 mA, it offers energy efficiency without compromising performance. Its Gage sensor style and RoHS compliance make it a versatile and environmentally friendly choice for various applications. Trust in the quality and reliability of our pressure sensor for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-100G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-100G-RT |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |