86-500G-R

500 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise performance in rugged environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). With a gage sensor style and O-Ring Mount package, it offers reliable readings even under high pressure conditions, up to 500 psi. The 100 mV output signal ensures accurate data transmission, while consuming a low supply current of just 1.5 mA. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing solutions with this advanced pressure sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86-500G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:500 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS86-500G-R
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.82 x 11.4 mm / Dia .622 x .448 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download