89-03KA-0U

3 PSIA 316L MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision in demanding environments, this sensor operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Its weldable package ensures secure installation, while the 5V supply voltage guarantees reliable performance. With a sensitivity of 15-28mV/V and an operating pressure of 3 psi, this sensor delivers accurate readings every time. Its absolute sensor style and ROHS compliance make it a top choice for industrial applications. Trust in the quality and reliability of our sensor to meet your pressure sensing needs with precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 89-03KA-0U
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Supply Voltage:5 V
Port Fitting:Weldable (No Thread)
Output:Sensitivity = 15 - 28mV/V
Operating Pressure:3 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS89-03KA-0U
series:MEAS 86 Series
Electrical Connection:Wire Leads
Dimensions:Dia 9.04 x 13.2 mm / Dia .356 x .52 in
Proof Pressure Range:3X
Non-Linearity:± .25 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download