89-05KA-0U

5K PSIA 316L MV PRESSURE SENSOR

Experience precise pressure measurement with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in demanding environments, this sensor operates flawlessly within a wide temperature range of -40 to 125°C (-40 to 257°F). With a sensitivity of 15-28mV/V, it delivers accurate readings even under high pressure conditions, up to 5000 psi. Featuring a weldable package and port fitting, it ensures secure installation without the need for threads. The sensor's absolute style guarantees reliable data acquisition, while its RoHS compliance reflects our commitment to environmental responsibility. Powered by a 5V supply voltage and drawing only 1.5mA of current, this sensor is a versatile and efficient solution for your pressure sensing needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 89-05KA-0U
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Supply Voltage:5 V
Port Fitting:Weldable (No Thread)
Output:Sensitivity = 15 - 28mV/V
Operating Pressure:5000 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS89-05KA-0U
series:MEAS 86 Series
Electrical Connection:Wire Leads
Dimensions:Dia 9.04 x 13.2 mm / Dia .356 x .52 in
Proof Pressure Range:3X
Non-Linearity:± .25 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download