D5154-000005-050PD
PRESS XDCR D5154-000005-050PD
Enhance precision in pressure measurement with this cutting-edge Differential Pressure Transducer. Built for accuracy, it delivers reliable results down to ± .1% Span, ensuring confidence in your data. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for diverse environments. With a supply voltage of 10V, 1/4 MNPT port fitting, and 4-20mA output, it offers seamless integration and efficient performance. Whether in industrial settings or research applications, this sensor guarantees optimal functionality. Rest assured of its quality and compliance with RoHS standards, making it a trustworthy choice for your pressure sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors D5154-000005-050PD |
Accuracy: | Down to ± .1% Span |
Sensor Type: | Differential Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 10 V |
Port Fitting: | 1/4 MNPT |
Output: | 4 - 20 mA |
Operating Pressure: | 50 psi |
Pressure Type: | Differential |
SKU: | TSSD5154-000005-050PD |
series: | MEAS D5100 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 25.4 x 58.4 x 72 mm / .99 x 2.3 x 2.83 in |
Proof Pressure Range: | 3X, 10X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |