FC2231-0000-0100-L

MID RANGE COMPRESSION SENSOR

Enhance your compression sensing capabilities with our Mid Range Compression Sensor, designed for precision performance in OEM applications. With an impressive accuracy of ±1%, this sensor ensures reliable and consistent force measurements up to 100 lbf. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it is suitable for use in diverse environments. Powered by a 5 VDC supply voltage, the sensor generates output signals ranging from .5 to 4.5 V, facilitating seamless integration with your systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your force measurement needs. Elevate your sensing solutions with this high-quality sensor, perfect for a variety of force and torque applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2231-0000-0100-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:100 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSSFC2231-0000-0100-L
series:MEAS FC
Force Direction:Compression
Sensitivity Shift:±.05 % of FS
Zero Shift in CTR:±.05 % of FS
Supplier Product:Force Sensor Elements

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: