GA10K3A1ID
DISCRETE 10K OHMS,+/-1.0C FROM 0C TO 70C
Enhance temperature monitoring in HVAC systems with our Epoxy Radial Discrete Thermistor. Designed for reliable performance in a wide range of environments, this sensor boasts an operating temperature range of -40 to 125°C. With a resistance of 10kΩ at 25°C and a beta value of 3976 K, it delivers accurate readings for precise control. The epoxy coating ensures durability, while the 76mm wire length provides flexibility for installation. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your temperature sensing capabilities with this essential component for efficient HVAC operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | GA10K3A1ID |
Package: | Epoxy Radial Discrete |
Operating Temperature Range: | -40 - 125 °C |
Resistance: | 10 kΩ @ 25 °C |
Beta Value: | B25/85 - 3976 K |
Wire Length: | 76 mm |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Product: | Discrete NTC |
SKU: | TSSGA10K3A1ID |
Wire/Cladding Connection: | 30 AWG Silver Plated Copper, White TFE Insulated .024" OD |
Model Number: | GA10K3A1iD |
Temperature Accuracy: | ± 1 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |