GA10K3A1IB

DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C

Discover the precision of our DISCRETE 10K OHM NTC Thermistor, ideal for temperature sensing in a wide range of applications. With a resistance of 10 kΩ at 25 °C and a tolerance of +/-0.2°C from 0°C to 70°C, this thermistor guarantees accurate measurements. Its epoxy coating and radial package ensure durability and easy installation. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for both industrial and commercial use. The 76mm wire length provides flexibility in placement, while the B25/85 beta value of 3976 K enhances its performance. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your temperature sensing capabilities with this top-notch thermistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K3A1IB
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA10K3A1IB
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD
Model Number:GA10K3A1IB
Temperature Accuracy:± .2 from 0 - 70 °C
Maximum Temperature:125 °C / 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: