GA10K3CG3
CHPG-NTC CHIP THERMISTORS
Enhance your temperature sensing capabilities with our CHPG-NTC Chip Thermistors. These high-performance NTC thermistors offer a resistance of 10 kΩ at 25 °C, ensuring accurate readings in a wide operating temperature range from -40 to 125 °C. Encased in a durable Gold Chip package, they guarantee reliable performance in various applications. With a resistance tolerance of ±5% and a beta value of B25/85 - 3976 K, you can trust in their precision. Plus, rest assured that these thermistors are RoHS compliant, meeting environmental standards. Upgrade your temperature monitoring with these discrete NTC thermistors.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA10K3CG3 |
Thermistor Type: | NTC Thermistor |
Resistance: | 10 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Gold Chip Thermistor |
Product: | Discrete NTC |
Resistance Tolerance: | ±5 % |
Beta Value: | B25/85 - 3976 K |
SKU: | TSSGA10K3CG3 |
Model Number: | GA10K3CG3 |
Temperature Accuracy: | ± 1.2 @ 25 °C |
Maximum Temperature: | 125 °C / 257 °F |
Part Alias: | 1001571-F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |