M5244-000005-05KPG

PRESS XDCR M5244-000005-05KPG

Enhance your industrial pressure monitoring with our precision-engineered PRESS XDCR M5200 series transducer. Boasting a remarkable ±0.25% FSO accuracy, this sensor ensures reliable and exact pressure measurement in diverse applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a robust solution for demanding environments. With a wide supply voltage range of 8-30 V, it offers flexibility in power requirements. The 1/8 MNPT port fitting simplifies installation, while the 1-5 V output signal provides easy integration with your monitoring systems. Designed for gage pressure measurement up to 5000 psi, this sensor guarantees high-performance monitoring. Rest assured of its environmental compliance with its RoHS certification. Elevate your pressure sensing capabilities with this cutting-edge transducer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5244-000005-05KPG
Series:M5200
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/8 MNPT
Output:1 - 5 V
Operating Pressure:5000 psi
Pressure Type:Gage
SKU:TSSM5244-000005-05KPG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download