M5254-000005-01KPG
PRESS XDCR M5254-000005-01KPG
Elevate your industrial pressure monitoring with the M5200 series Press XDCR. Boasting a high level of accuracy at ±0.25% FSO, this rugged sensor is designed to excel in demanding environments. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it offers reliable performance even in extreme conditions. Powered by a supply voltage of 9-30V, this transducer features a 1/4 MNPT port fitting for easy installation. Producing a 4-20mA output signal, it ensures seamless integration with your existing systems. With an operating pressure of 1000 psi and RoHS compliance, this sensor guarantees both durability and environmental responsibility. Upgrade your pressure monitoring setup with this high-performance transducer.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors M5254-000005-01KPG |
Series: | M5200 |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 9 - 30 V |
Port Fitting: | 1/4 MNPT |
Output: | 4 - 20 mA |
Operating Pressure: | 1000 psi |
Pressure Type: | Gage |
SKU: | TSSM5254-000005-01KPG |
series: | MEAS M5200 |
Port Material: | 17-4PH |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |