M5254-000005-300PG

PRESS XDCR M5254-000005-300PG

Elevate your industrial pressure monitoring with our high-performance PRESS XDCR M5254-000005-300PG. Part of the M5200 series, this transducer boasts a remarkable accuracy of ±.25 % FSO, ensuring precise readings in any application. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it's built to withstand harsh conditions. With a 1/4 MNPT port fitting and gage pressure type, it's suitable for various setups. Powered by a 9-30 V supply, it offers a 4-20 mA output signal for seamless integration. RoHS compliant and meticulously crafted, this pressure sensor is a reliable choice for industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors M5254-000005-300PG
Series:M5200
Accuracy:±.25 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:9 - 30 V
Port Fitting:1/4 MNPT
Output:4 - 20 mA
Operating Pressure:300 psi
Pressure Type:Gage
SKU:TSSM5254-000005-300PG
series:MEAS M5200
Port Material:17-4PH
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:2X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download