MS580301BA01-00
MS5803-01BA01 PRESSURE SENSOR TUBE
Enhance your pressure sensing capabilities with the MS5803-01BA01 Pressure Sensor Tube. This digital module offers precise readings with an accuracy of ±2.5 mbar, making it ideal for a range of applications. Operating seamlessly in temperatures from -40 to 125°C (-40 to 257°F), it remains reliable in varying environmental conditions. Designed for surface mounting, it seamlessly integrates into your system. With a supply voltage range of 1.8 to 3.6V, it efficiently operates with minimal power consumption. The 24-bit ADC output ensures high-resolution data for accurate analysis. Perfect for measuring absolute pressure, it has a nominal operating pressure of 1000 mbar. Rest assured of its quality and compliance with RoHS standards. Elevate your sensor capabilities with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors MS580301BA01-00 |
Accuracy: | ±2.5 mbar |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Surface Mountable |
Supply Voltage: | 1.8 - 3.6 V |
Output: | 24 bit ADC |
Operating Pressure: | 1000 mbar |
Sensor Style: | Absolute |
SKU: | TSSMS580301BA01-00 |
series: | MEAS MS5803 |
Dimensions: | 6.2 x 6.4 mm / .24 x .25 in |
Resolution: | .012 |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut line | Product Change Notice Download |