MS583702BA01-50
MS5837-02BA01 2BA T&R PRESSURE SEN
Enhance your altitude and pressure sensing capabilities with the MS5837-02BA01 2BA T&R Pressure Sensor. Offering exceptional accuracy with a ±0.5 mbar deviation, this digital sensor module is designed for precise measurements in a wide operating temperature range of -20 to 85°C (-4 to 185°F). Its surface-mountable package makes it easy to integrate into your system, while the low supply voltage of 1.5 to 3.6 V ensures energy efficiency. With a 24-bit ADC output and I²C interface, accessing and interpreting data is seamless. Ideal for applications requiring absolute pressure readings, the MS5837-02BA01 is RoHS compliant, meeting environmental standards without compromising performance. Elevate your sensing capabilities with this reliable pressure sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors MS583702BA01-50 |
Accuracy: | ±.5 mbar |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Package: | Surface Mountable |
Supply Voltage: | 1.5 - 3.6 V |
Output: | 24 bit ADC |
Operating Pressure: | 2000 mbar, 2 bar |
Sensor Style: | Absolute |
Output Interface: | I²C |
SKU: | TSSMS583702BA01-50 |
series: | MEAS MS5837 |
Dimensions: | 3.3 x 3.3 x 2.75 mm / .13 x .13 x .108 in |
Proof Pressure Range: | 10 bar |
Resolution: | .016 |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |