20000979-00

MS5837-02BA21 2BA LS T&R PRESSURE SEN

Accurately measure pressure with the MS5837-02BA21 2BA LS T&R Pressure Sensor. This digital module offers precise readings with a ±.5 mbar accuracy, making it ideal for a variety of applications. Operating in a wide temperature range from -20 to 85 °C (-4 to 185 °F), it ensures reliable performance in diverse environments. With a surface-mountable package and a supply voltage range of 1.5 to 3.6 V, it is easy to integrate into your system. The 24-bit ADC output provides high-resolution data, while the I²C interface allows for seamless communication. Whether for HVAC systems or other pressure-sensing needs, this RoHS-compliant sensor delivers consistent and efficient results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20000979-00
Accuracy:±.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:Surface Mountable
Supply Voltage:1.5 - 3.6 V
Output:24 bit ADC
Operating Pressure:2000 mbar, 2 bar
Sensor Style:Absolute
Output Interface:I²C
SKU:TSS20000979-00
series:MEAS MS5837
Dimensions:3.3 x 3.3 x 2.75 mm / .13 x .13 x .108 in
Proof Pressure Range:10 bar
Resolution:.016
Options:Shielded
Supplier Product:Board Level Pressure Sensors
Part Alias:MS5837-02BA21

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: