NB-PTCO-050
Pt1000, 1.2x4.0, Class A, PTFM102A1G0
Enhance HVAC systems with our top-of-the-line Temperature Sensors, designed for precise monitoring in a wide range of environments. With a ceramic package and Platinum Thin Film Temperature Element, these sensors boast unparalleled accuracy at ±.15 °C. Operating seamlessly between -30 and 300 °C (-22 to 572 °F), they provide reliable performance even in extreme conditions. Featuring a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, these sensors offer outstanding sensitivity and responsiveness. Their open-end termination type ensures easy installation, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your sensor capabilities with this Class A, 1.2x4.0 PTFM102A1G0 model.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | NB-PTCO-050 |
Package: | Ceramic |
Accuracy: | ±.15 °C |
Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
Resistance: | 1000 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 300 °C, 572 °F |
SKU: | TSSNB-PTCO-050 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .2 mm / .007 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 4 mm / .157 in |
Width (Body): | 1.2 mm / .047 in |
Tolerance Class: | Class A / F0.15 |
Wire Count: | 2 |
Model Number: | PTFM102A1G0 |
Wire/Cladding Type: | Ni/Au |
Lead Wire Style: | Ni/Au |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |