NB-PTCO-126
Pt1000, 2.0x5.0, Class B, PTFD102B1G0
Enhance your HVAC system with our high-precision Temperature Sensor, designed for optimal performance in a wide range of environments. With a ceramic package and Platinum Thin Film Temperature Element, it ensures accuracy within ±0.3 °C even in extreme temperatures ranging from -50 to 600 °C (-58 to 1112 °F). Featuring a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, this sensor guarantees reliable and consistent readings. Its open-end termination and Class B classification further enhance its functionality, making it a vital component for efficient temperature monitoring. Rest assured, this sensor is also RoHS compliant, aligning with environmental standards. Upgrade your sensor technology with this top-of-the-line device, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | NB-PTCO-126 |
Package: | Ceramic |
Accuracy: | ±.3 °C |
Operating Temperature Range: | -50 - 600 °C, -58 - 1112 °F |
Resistance: | 1000 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 1112 °F, 600 °C |
SKU: | TSSNB-PTCO-126 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .25 mm / .009 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 5 mm / .197 in |
Width (Body): | 2 mm / .078 in |
Tolerance Class: | Class B / F0.3 |
Wire Count: | 2 |
Model Number: | PTFD102B1G0 |
Wire/Cladding Type: | Ni/Au |
Lead Wire Style: | Ni/Au |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |