SKH-400-4
400 IN CANOPEN IP67 STRING POT
Enhance your positioning and proximity sensing capabilities with our cutting-edge String Potentiometer. Designed for precision performance, this sensor offers a linear range of 10160 mm (400 in), delivering accurate measurements with ease. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable functionality even in challenging environments. Equipped with CANopen output, it guarantees seamless integration into your existing systems. Step up your sensor game with this advanced solution, perfect for a wide range of applications in various industries. Rest assured, it meets high-quality standards and is built for durability. Elevate your sensing experience with this essential tool for accurate position and proximity detection.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors SKH-400-4 |
Sensor Type: | String Potentiometer |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Linear Range: | 10160 mm, 400 in |
Output: | CANopen |
SKU: | TSSSKH-400-4 |
series: | MEAS SK |
Cable Actuated Position Sensor Housing Material: | Polycarbonate + Stainless Mounting Bracket |
Hazardous Area Approvals: | No |
IP Rating: | IP67 |
Resolution: | 12 bit |
Encoder Drive: | No |
Measuring Cable: | Nylon-Coated Stainless Steel |
Repeatability: | .02 % of FS |
Cable Actuated Position Sensor Accuracy: | .35 % of FS |
Supplier Product: | Cable Actuated Position Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |