SKJ-250-4

250 IN CANJ1939 IP67 STRING POT

Enhance the efficiency and precision of your linear position sensing with our cutting-edge 250-inch String Potentiometer. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), this sensor guarantees reliable performance even in extreme environments. Boasting a linear range of 6350mm, it offers unparalleled accuracy in measuring linear displacement. The output interface is facilitated through CAN J1939, ensuring seamless connectivity with your existing systems. While delivering top-notch functionality, this sensor also adheres to RoHS compliance standards, underscoring our commitment to environmental responsibility. Ideal for a myriad of applications, from industrial automation to automotive systems, our String Potentiometer is a versatile and indispensable tool for precision measurement. Trust in its robust construction and advanced technology to elevate the performance of your operations.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SKJ-250-4
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Linear Range:250 in, 6350 mm
Output:CAN J1939
SKU:TSSSKJ-250-4
series:MEAS SK
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
Hazardous Area Approvals:No
IP Rating:IP67
Resolution:12 bit
Encoder Drive:No
Measuring Cable:Nylon-Coated Stainless Steel
Repeatability:.02 % of FS
Cable Actuated Position Sensor Accuracy:.35 % of FS
Supplier Product:Cable Actuated Position Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: