SP44907X-27
44907X GSFC 311P18-07A45R
Improve temperature sensing in HVAC systems with our Epoxy Coated NTC Thermistor. Designed for reliability in harsh environments, this discrete sensor offers precise readings with a resistance of 10 kΩ at 25°C. Its wide operating temperature range of -55 to 90°C ensures performance in diverse conditions, while the B25/85 beta value of 3694 K guarantees accurate thermal measurements. With a 450mm wire length and RoHS compliance, this sensor is an essential component for efficient temperature control in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | SP44907X-27 |
Operating Temperature Range: | -55 - 90 °C |
Package: | Epoxy Radial Discrete |
Beta Value: | B25/85 - 3694 K |
Resistance: | 10 kΩ @ 25 °C |
Wire Length: | 450 mm |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Product: | Discrete NTC |
SKU: | TSSSP44907X-27 |
series: | MEAS GSFC |
Temperature Accuracy: | ± .2 from 0 - 70 °C |
Maximum Temperature: | 90 °C / 194 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |