Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5244-000005-005PG |
SKU: | TSSU5244-000005-005PG |
series: | MEAS U5200 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |