U7139-150PA-5W0000
PRESS XDCR U7139-150PA-5W0000
Elevate your industrial pressure monitoring with our high-performance Pressure Transducer. Designed for precise accuracy, it offers a span of ±0.25% for reliable readings. Operating seamlessly in a wide temperature range from -40 to 125 °C (-40 to 257 °F), this sensor ensures consistent performance in diverse environments. With a supply voltage of 4.75 - 5.25 V, it delivers efficient operation. The 1/4 MNPT port fitting allows for easy installation, while the output range of 0.5 - 4.5 V ensures compatibility with various systems. Capable of measuring up to 150 psi, this transducer is ideal for applications requiring absolute pressure monitoring. Rest assured of its quality and compliance with RoHS standards. Upgrade your pressure sensing capabilities with this essential industrial tool.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U7139-150PA-5W0000 |
Accuracy: | ±.25 % Span |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 4.75 - 5.25 V |
Port Fitting: | 1/4 MNPT |
Output: | .5 - 4.5 V |
Operating Pressure: | 150 psi |
Pressure Type: | Absolute |
SKU: | TSSU7139-150PA-5W0000 |
series: | MEAS U7100 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 26.7 x 26.7 x 50 mm / 1.05 x 1.05 x 1.97 in |
Proof Pressure Range: | 3X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |