AD32ABS

OPEN END

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD32ABS
Diameter: 3/32"
Flange Type: Dome
Hole Size: .097 - .1 in
Material (Body/Mandrel): Aluminum,
Finish (Body/Mandrel): Plain,
Grip Range: .031 - .125 in
SKU: USMAD32ABS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: