AK66BS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 250000/250000
Pricing
Quantity Unit Price Ext. Price
250,000: $0.06318 E $15,795.00
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AK66BS
Diameter: 3/16"
Flange Type: Countersunk
Hole Size: .192 - .196 in
Material (Body/Mandrel): Aluminum, Steel
Finish (Body/Mandrel): Plain, Plain or Protective Coat
Grip Range: .251 - .375 in
SKU: USMAK66BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: