SK54BS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 6
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 50000/50000
Pricing
Quantity Unit Price Ext. Price
50,000: $0.06450 E $3,225.00
150,000: $0.06355 E $9,532.50
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: SK54BS
Diameter: 5/32"
Flange Type: Countersunk
Hole Size: .16 - .164 in
Material (Body/Mandrel): Steel,
Finish (Body/Mandrel): Zinc Plate, Plain
Grip Range: .188 - .25 in
SKU: USMSK54BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: