SSK64SSBS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 200 Days
Unit Of Measure: Each
Minimum/Multiple: 500000/500000
Pricing
Quantity Unit Price Ext. Price
500,000: $0.20038 E $100,190.00
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: SSK64SSBS
Diameter: 3/16"
Flange Type: Countersunk
Hole Size: .192 - .196 in
Material (Body/Mandrel): Stainless Steel,
Finish (Body/Mandrel): Plain,
Grip Range: .188 - .25 in
SKU: USMSSK64SSBS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: