2086-1205

THR PCB terminal block push-button 1.5 mm² Pin spacing 3.5 mm 5-pole, black

Part Aliases: WAGO 60488200  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2086-1205
Part Aliases:60488200
SKU:WAG2086-1205

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: