Product Category: | |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | 221-482 |
Color: | Transparent, Gray |
Series: | 221 LEVER-NUTS |
Number of Ports: | 2 |
Maximum Wire Size: | 12 AWG |
Minimum Wire Size: | 24 AWG |
Part Aliases: | 60393002 |
SKU: | WAG221-482 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |