721-442/001-000

THT male header, 1.0 x 1.0 mm solder pin, angled, 100% protected against mismating, Pin spacing 5 mm, 12-pole, light gray

Part Aliases: WAGO 60328999  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 721-442/001-000
Part Aliases:60328999
SKU:WAG721-442/001-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: