M83723/88H2219N

Heilind Number:AANM83723/88H2219N
Manufacturer:Amphenol Aerospace
Manufacturer Number:M83723/88H2219N
ECAD Model:
3D Model

Description:

The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace M83723/88H2219N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:22
Shell Type:Square Flange Receptacle
Shell Finish:Tin
Shell Material:Carbon Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Threaded
Insert Arrangement:22-19
Military Specification:MIL-DTL-83723
Operating Temperature:150 °C
SKU:AANM83723/88H2219N

Detailed Description

Introducing the M83723/88H2219N, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable Carbon Steel shell with a Square Flange Receptacle design, finished with corrosion-resistant Tin. It accommodates wire sizes ranging from 20 to 16 AWG, with an insert arrangement of 22-19 and a keying position of N for secure mating. With a voltage rating of 600 VAC, it is suitable for high-power applications in harsh environments. The threaded locking mechanism ensures a stable connection, making it ideal for hi-rel applications. Trust in the M8372388H2219N for your critical connectivity needs.