D38999/20SG75BB

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/20SG75BB
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:4
Mount Type:Wall Mounting
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:21
Contact Size:8Twinax(4)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electrodeposited Nickel
Supplied Less Contacts:Yes
Keyway Polarization:B
Service Rating:Twinax
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:G75
Service Class:S
Shell Material:Stainless Steel
Contact Gender:Female
Conductivity:Conductive, More Conductive than Standard
Ingress Protection:Environment Resistant, Firewall
Contact Style:Less Standard Socket Contacts
Service Class Detail:Firewall Electrodeposited Nickel Plated Stainless Steel Shell
SKU:AAOD38999/20SG75BB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: