D38999/26FJ35SB L/C

MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors, specifically the MIL-DTL-38999/26, are designed for rugged applications requiring secure electrical connections. This particular model is a Circular, Plug connector with Straight orientation, featuring Removable Crimp Contacts. Compliant with military specification MIL-DTL-38999 III, it offers reliable performance in extreme conditions, with a maximum operating temperature of 200°C and a minimum of -65°C. Constructed with an Aluminum shell material and Electroless Nickel finish coating, it provides durability and conductivity. The connector, designated by the part number D38999/26FJ35SB L/C, is part of Series III and has a shell size of 25 with a J35 insert arrangement. Please note that this assembly does not ship with contacts. A critical component for aerospace, defense, and other high-reliability applications, these connectors ensure dependable connectivity in harsh environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/26FJ35SB L/C
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Plug
Number of Contacts:128
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:25
Contact Size:22D(128)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Supplied Less Contacts:Yes
Keyway Polarization:B
Service Rating:M
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:J35
Service Class:F
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AAOD38999/26FJ35SB L/C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: