MS27466T25B43PA

Heilind Number:AAOMS27466T25B43PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T25B43PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T25B43PA
SKU:AAOMS27466T25B43PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in each insert, these connectors are designed for durability, featuring a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles and RFI grounding plugs, they meet stringent military specifications for reliability. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS-compliant finishes, they ensure long-term performance. Utilizing M39029 rear release crimp contacts, they provide secure connections suitable for aerospace, defense, and industrial applications.