| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T11F35SB L/C |
| SKU: | AAOMS27467T11F35SB L/C |
MS27467T11F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, such as the MS27467T11F35SBLC, offer robust and reliable connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure communication even in extreme conditions. Featuring a wide operating temperature range from -65 °C to 200 °C and available in various shell sizes and insert arrangements, they are versatile and adaptable for different applications. Constructed with durable high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet stringent military specifications for performance and reliability. Please note that this assembly does not ship with contacts.