MS27467T15B97PA

Heilind Number:AAOMS27467T15B97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15B97PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97PA
SKU:AAOMS27467T15B97PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they meet military specification MIL-DTL-38999 I. Constructed with high strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium olive drab, these connectors ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Ideal for applications requiring rugged and reliable connectivity, these connectors are RoHS compliant and suitable for use in diverse industrial settings.