MS27467T23F55SC

Heilind Number:AAOMS27467T23F55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T23F55SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T23F55SC
SKU:AAOMS27467T23F55SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature front and rear wall mount options, as well as jam nut receptacles. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. These connectors, meeting military specification MIL-DTL-38999 I, are ideal for applications requiring rugged and durable connectivity solutions.