MS27467T25B35S

MS27467 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, 38999 Series I

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors offer versatile connectivity solutions. Compliant with military specifications, they ensure reliable performance in rugged conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors guarantee durability and corrosion resistance. The straight plug design, with gold-plated contacts, ensures efficient signal transmission, making them ideal for demanding applications in aerospace, defense, and industrial sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25B35S
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Plug
Number of Contacts:128
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:25
Contact Size:22D(128)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:M
Shell Style:Straight Plug
Shell Size - Insert Arrangement:25-35
Service Class:T
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27467T25B35S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: