| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B35PC L/C |
| SKU: | AAOMS27468E15B35PC L/C |
MS27468E15B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468E15B35PCLC model, are essential components for demanding environments requiring secure electrical connections. With 37 pins housed in a durable aluminum shell, these jam nut-mounting receptacles are designed for high reliability in military, aerospace, and industrial applications. Featuring bayonet coupling, electroless nickel and cadmium olive drab finishes, and a wide operating temperature range of -65 °C to 175 °C, they ensure optimal performance in harsh conditions. Please note that this assembly does not ship with contacts.