MS27468P9B35S

Heilind Number:AAOMS27468P9B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P9B35S
ECAD Model:
3D Model

Description:

AAOMS27468P9B35S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P9B35S
SKU:AAOMS27468P9B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, offering versatility in connectivity. Compliant with military specification MIL-DTL-38999 I, these circular receptacles are built for durability, with high-strength aluminum shells and various plating options available, such as cadmium-free finishes. They utilize M39029 rear release crimp contacts in multiple sizes, ensuring reliable connections. With a bayonet coupling mechanism and gold-plated contacts, these connectors guarantee secure mating and optimal conductivity. Perfect for applications requiring rugged performance, they are suitable for use in diverse industries.