MS27468T13B4AB

Heilind Number:AAOMS27468T13B4AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13B4AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13B4AB
SKU:AAOMS27468T13B4AB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, offering reliable connectivity with up to 128 contacts in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they are versatile for various applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Made of high-strength aluminum shells and available in multiple plating options, including RoHS-certified finishes, they ensure durability and compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Overall, the MIL-DTL-38999 Series I connectors are ideal for military and industrial use, providing superior performance and environmental sealing.