MS27468T19B32AB

Heilind Number:AAOMS27468T19B32AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T19B32AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T19B32AB
SKU:AAOMS27468T19B32AB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments with up to 128 contacts. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors are designed for durability and reliability. Operating in temperatures ranging from -65°C to 200°C, they are environmentally sealed and ideal for a wide range of applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure secure connections in demanding settings. The connectors come in high strength aluminum shells with various plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, they guarantee quality and performance for military and industrial applications.