MS27472T12A3P

Heilind Number:AAOMS27472T12A3P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T12A3P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T12A3P
SKU:AAOMS27472T12A3P

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options including gold, electroless nickel, and cadmium finishes, they ensure reliable performance. With features like bayonet coupling and RoHS compliant options, these connectors are suitable for demanding applications that require durability and high performance in extreme conditions.