| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T20B16PC(LC) |
| SKU: | AAOMS27472T20B16PC L/C |
MS27472T20B16PC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring 16 contacts, offer robust connectivity in harsh environments with their durable aluminum shells and various plating options including Electroless Nickel and Cadmium Olive Drab. Designed for wall mounting, these connectors ensure secure installation. Operating between -65°C and 200°C, they provide reliable performance in extreme temperatures. With a bayonet coupling mechanism, mating is quick and efficient. Please note that this assembly does not ship with contacts.