MS27472T22A55P

Heilind Number:AAOMS27472T22A55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22A55P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22A55P
SKU:AAOMS27472T22A55P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for rugged applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. The aluminum shells come with a choice of plating options, including electroless nickel and cadmium finishes. With RoHS certified cadmium-free options, these connectors ensure reliable performance in a range of settings. Trusted for their durability, they are MIL-DTL-38999 II compliant, meeting stringent military specifications. Perfect for use in aerospace, defense, and other demanding industries, these connectors guarantee secure and efficient electrical connections.