MS27473E10B35S

MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes with 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating options including cadmium and electroless nickel, they ensure durability and corrosion resistance. With a straight plug design and gold contact plating, these connectors provide reliable electrical connections. Suitable for military and industrial applications, they meet stringent standards for performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E10B35S
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:13
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:10
Contact Size:22D(13)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:M
Shell Style:Straight Plug
Shell Size - Insert Arrangement:10-35
Service Class:E
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Box and Through Bulkhead Mounting Receptacle Types
SKU:AAOMS27473E10B35S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: