MS27473E14F15SC

Heilind Number:AAOMS27473E14F15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E14F15SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E14F15SC
SKU:AAOMS27473E14F15SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure reliable performance. With M39029 rear release crimp contacts in several sizes, these connectors provide secure connections. Suitable for military and industrial use, they meet stringent standards for durability and performance.