| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F5PA L/C |
| SKU: | AAOMS27473T10F5PA L/C |
MS27473T10F5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug configuration with bayonet coupling, offer rugged durability and high performance in harsh environments. With a shell size of 10 and 5 removable crimp contacts in size 20, they provide reliable connectivity for military and industrial applications. Constructed with aluminum shells and electroless nickel plating, these connectors ensure corrosion resistance and longevity. Their environmentally sealed design, operating temperature range of -65 °C to 200 °C, and RoHS compliance make them ideal for demanding conditions. Please note that this assembly does not ship with contacts.