MS27473T14A18S

Heilind Number:AAOMS27473T14A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T14A18S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T14A18S
SKU:AAOMS27473T14A18S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating temperatures range from -65 °C to 200 °C, making them ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to different connectivity needs. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and reliability. Meeting military specification MIL-DTL-38999 II, these connectors guarantee performance in challenging conditions, with a service rating of I and a mating life of 500 cycles. Suitable for a wide range of industries, they provide secure and efficient electrical connections.