| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T14B18PA L/C |
| SKU: | AAOMS27473T14B18PA L/C |
MS27473T14B18PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Available in various shell sizes and insert arrangements, with plating options including cadmium-free finishes, they guarantee durability and conductivity. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.