MS27473T16B35A

Heilind Number:AAOMS27473T16B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T16B35A
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T16B35A
SKU:AAOMS27473T16B35A

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Designed for military specifications, these connectors feature various mounting options such as front wall mount, rear wall mount, and jam nut receptacles. The plugs, including straight and 90-degree cable clamp options, are available in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. Constructed with aluminum shells and offering multiple plating choices, including RoHS compliant finishes, they provide durability and corrosion resistance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of demanding scenarios, making them essential for mission-critical operations.